717-025-541-101

Heilind Number:EDA717-025-541-101
Manufacturer:EDAC
Manufacturer Number:717-025-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-025-541-101

Detailed Description

Introducing the 717-025-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector boasts a pitch of .156 inches and accommodates 25 positions in a single row, making it ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures excellent conductivity and longevity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees safe and efficient operation even in demanding environments. Its straight mount orientation and convenient row spacing of .2 inches offer easy installation and optimal space utilization. Trust in the 717-025-541-101 for seamless and secure card edge connections in your PCB designs.