717-025-545-101

Heilind Number:EDA717-025-545-101
Manufacturer:EDAC
Manufacturer Number:717-025-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-025-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-025-545-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connector, designed for seamless integration into your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a high amperage rating of 3 A, it delivers robust power transmission. The Copper Alloy contact material guarantees low impedance and optimal conductivity. Featuring a single row layout with 25 positions and a standard .156-inch pitch, it offers versatile connectivity options. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environmental conditions. Trust in this essential component for efficient and secure board-to-board connections in your projects.