717-026-522-101

Heilind Number:EDA717-026-522-101
Manufacturer:EDAC
Manufacturer Number:717-026-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-026-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-026-522-101

Detailed Description

Introducing the 717-026-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity in operation. With a high amperage rating of 3 A, it delivers efficient power transmission for your electronic devices. Featuring a single row configuration and 26 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for straight mounting orientation, this connector is suitable for a wide range of applications. Operable in temperatures ranging from -40 to 105°C, it is built to withstand harsh environmental conditions. Elevate your PCB assembly with this high-performance Card Edge Connector, a must-have in your electronic component arsenal.