717-026-522-201

Heilind Number:EDA717-026-522-201
Manufacturer:EDAC
Manufacturer Number:717-026-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-026-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-026-522-201

Detailed Description

Upgrade your PCB connectivity with our 717-026-522-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Its robust UL 94V-0 Thermoplastic Polyester housing provides durability and safety. With two rows of 26 positions each, it offers ample connectivity options. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Featuring a straight mount orientation, it's easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality construction for seamless board-to-board connections in your projects. Explore the full range of our PCB connectors under the Card Edge Connectors category.