717-026-540-201

Heilind Number:EDA717-026-540-201
Manufacturer:EDAC
Manufacturer Number:717-026-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-026-540-201

Detailed Description

Upgrade your PCB connections with our 717-026-540-201 Press-fit Card Edge Connector. Designed for precision and durability, this black connector features a two-row configuration with 26 positions, ensuring seamless connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing provides superior protection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the quality and performance of this essential component, a must-have in any electronic assembly project. Elevate your connectivity with our Card Edge Connector.