717-026-541-101

Heilind Number:EDA717-026-541-101
Manufacturer:EDAC
Manufacturer Number:717-026-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-026-541-101

Detailed Description

Introducing our 717-026-541-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 26 positions arranged in a single row and a pitch of .156 inches, it offers efficient and space-saving connectivity. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Engineered for precision, this connector allows for straight mounting orientation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with ease.