717-026-541-201

Heilind Number:EDA717-026-541-201
Manufacturer:EDAC
Manufacturer Number:717-026-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-026-541-201

Detailed Description

Introducing our 717-026-541-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity with a maximum amperage of 3A. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector to deliver exceptional performance and longevity in your electronic designs.