717-026-560-201

Heilind Number:EDA717-026-560-201
Manufacturer:EDAC
Manufacturer Number:717-026-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-026-560-201

Detailed Description

Introducing our 717-026-560-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in the most demanding environments. With a current rating of 3A, it provides efficient power transfer while the Copper Alloy contacts guarantee optimal conductivity. Its dual-row design with 26 positions offers ample connectivity options, all with a pitch of .156 inches for easy installation. Engineered for precision, this connector maintains a row spacing of .2 inches and can withstand temperatures ranging from -40 to 105°C. Whether for industrial machinery or consumer electronics, trust in the 717-026-560-201 to deliver seamless performance every time.