717-027-520-101

Heilind Number:EDA717-027-520-101
Manufacturer:EDAC
Manufacturer Number:717-027-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-027-520-101

Detailed Description

Introducing our 717-027-520-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 27 positions in a single row and a pitch of .156 inches, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector to optimize your PCB connections.