717-027-522-101

Heilind Number:EDA717-027-522-101
Manufacturer:EDAC
Manufacturer Number:717-027-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-027-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-027-522-101

Detailed Description

Introducing our 717-027-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a comprehensive set of features, including a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contact material for optimal conductivity, and a pitch of .156 inches for seamless integration. With 27 positions in a single row, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in the quality and durability of this black card edge connector for seamless board-to-board connections in your electronic designs.