717-027-540-101

Heilind Number:EDA717-027-540-101
Manufacturer:EDAC
Manufacturer Number:717-027-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-027-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-027-540-101

Detailed Description

Introducing our 717-027-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic assemblies. This sleek black connector boasts a single row design with 27 positions, ensuring efficient and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety in operation. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of applications. Upgrade your PCB connectivity with the 717-027-540-101 and experience unparalleled performance.