717-027-541-101

Heilind Number:EDA717-027-541-101
Manufacturer:EDAC
Manufacturer Number:717-027-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-027-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-027-541-101

Detailed Description

Introducing our 717-027-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With a single row layout and 27 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable electrical transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector is engineered for efficiency, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the superior quality of our Card Edge Connector to elevate the performance of your PCB assemblies.