717-027-545-101

Heilind Number:EDA717-027-545-101
Manufacturer:EDAC
Manufacturer Number:717-027-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-027-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-027-545-101

Detailed Description

Upgrade your electronic connections with our 717-027-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek and modern aesthetic. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and conductivity. Its single-row configuration with 27 positions and a pitch of .156 inches offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for efficient board-to-board connections in your projects. Elevate your connectivity game with this essential component.