717-028-520-101

Heilind Number:EDA717-028-520-101
Manufacturer:EDAC
Manufacturer Number:717-028-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-520-101

Detailed Description

Introducing our 717-028-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and 28 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for consistent performance. Elevate your PCB connectivity with this high-quality Card Edge Connector, a must-have in any electronic engineer's toolkit.