717-028-520-201

Heilind Number:EDA717-028-520-201
Manufacturer:EDAC
Manufacturer Number:717-028-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-520-201

Detailed Description

Introducing our 717-028-520-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows of 28 contact positions crafted from top-quality Copper Alloy, it guarantees efficient power transmission up to 3A. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial settings. Trust in our product for secure and efficient card edge connections that meet the highest standards of quality and performance.