717-028-522-201

Heilind Number:EDA717-028-522-201
Manufacturer:EDAC
Manufacturer Number:717-028-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-522-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector, designed for seamless integration onto PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A and contact material made of robust Copper Alloy, it guarantees efficient power transmission. Featuring two rows of 28 positions each with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this high-quality connector for secure and efficient board-to-board connections in your electronic projects.