717-028-525-101

Heilind Number:EDA717-028-525-101
Manufacturer:EDAC
Manufacturer Number:717-028-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and longevity. With a current rating of 3 A, it is suitable for a wide range of power and signal transmission requirements. The contact material, Copper Alloy, guarantees excellent conductivity and corrosion resistance. With 28 positions arranged in a single row at a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation allows for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industrial and commercial environments. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.