717-028-525-201

Heilind Number:EDA717-028-525-201
Manufacturer:EDAC
Manufacturer Number:717-028-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-525-201

Detailed Description

Upgrade your PCB connectivity with our 717-028-525-201 Press-fit Card Edge Connector. Designed for maximum performance, this black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. With two rows of copper alloy contacts, each spaced perfectly at .156 inches, it offers seamless connectivity for up to 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to deliver superior board-to-board connectivity for your projects.