717-028-540-201

Heilind Number:EDA717-028-540-201
Manufacturer:EDAC
Manufacturer Number:717-028-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-540-201

Detailed Description

Introducing the 717-028-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue, ensuring both strength and style. With a double-row configuration and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation makes installation a breeze. Trust in this connector for efficient and secure connections in your PCB projects. Welcome to the future of connectivity.