717-028-541-201

Heilind Number:EDA717-028-541-201
Manufacturer:EDAC
Manufacturer Number:717-028-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-541-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for maximum efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Featuring 28 positions and a 3A amperage rating, it can handle even the most demanding power and signal requirements with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this connector for seamless and reliable board-to-board connections in your projects.