717-028-545-101

Heilind Number:EDA717-028-545-101
Manufacturer:EDAC
Manufacturer Number:717-028-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-545-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3 A, it is perfect for delicate electronic devices. Featuring a single row design with 28 positions, copper alloy contacts, and a pitch of .156 inches, it guarantees reliable connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.