717-028-545-201

Heilind Number:EDA717-028-545-201
Manufacturer:EDAC
Manufacturer Number:717-028-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for maximum efficiency and durability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in even the most demanding environments. With two rows of 28 copper alloy contacts, it offers superior conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient connections in your electronic devices.