717-028-560-201

Heilind Number:EDA717-028-560-201
Manufacturer:EDAC
Manufacturer Number:717-028-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-028-560-201

Detailed Description

Introducing our 717-028-560-201 Press-fit Card Edge Connector, designed for seamless connectivity in your electronic devices. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also adds a touch of sophistication to your PCB assemblies. Featuring a double-row design with 28 positions, it allows for efficient data transfer and signal integrity. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make it compatible with a wide range of applications. Engineered for performance, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for use in diverse environments. Trust in the quality of our product to streamline your board-to-board connections with ease and precision. Explore more under our Connectors section.