717-029-522-101

Heilind Number:EDA717-029-522-101
Manufacturer:EDAC
Manufacturer Number:717-029-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-029-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-029-522-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration and reliable performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The high-quality Copper Alloy contacts provide efficient power transmission, with a 3A amperage rating for optimal performance. Featuring a single row layout with 29 positions spaced at .156 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior board-to-board connectivity in your electronic projects.