717-029-525-101

Heilind Number:EDA717-029-525-101
Manufacturer:EDAC
Manufacturer Number:717-029-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-029-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-029-525-101

Detailed Description

Introducing our 717-029-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single-row configuration with 29 positions and a pitch of .156 inches offers versatility in various applications. The straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and .2-inch row spacing for efficient power transmission. Upgrade your connectivity with this essential component, categorized under our line of high-quality PCB connectors.