717-029-540-101

Heilind Number:EDA717-029-540-101
Manufacturer:EDAC
Manufacturer Number:717-029-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-029-540-101

Detailed Description

Introducing our 717-029-540-101 Press-fit Card Edge Connector, essential for seamless PCB connectivity in industrial and electronic applications. Designed for precision and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 29 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Trust in its straight mount orientation for secure installation and rest assured of its 3A amperage rating, meeting industry standards for safety and efficiency. Elevate your connectivity setup with this high-quality Card Edge Connector.