717-029-541-101

Heilind Number:EDA717-029-541-101
Manufacturer:EDAC
Manufacturer Number:717-029-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-029-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, offering seamless connectivity for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in even the most demanding environments. With a low pitch of .156 inches and a single row design accommodating 29 positions, it is perfect for compact circuit board layouts. The copper alloy contacts ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision engineering for seamless board-to-board connections in your electronic devices.