717-029-545-101

Heilind Number:EDA717-029-545-101
Manufacturer:EDAC
Manufacturer Number:717-029-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-029-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-029-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek, black connector features a single row configuration with 29 positions, ensuring reliable connectivity for your electronic devices. Engineered for optimal efficiency, it boasts a current rating of 3A, making it ideal for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .156 inches, signal transmission is precise and efficient. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to deliver superior performance in even the most demanding environments.