717-030-520-201

Heilind Number:EDA717-030-520-201
Manufacturer:EDAC
Manufacturer Number:717-030-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-520-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 717-030-520-201. Designed for seamless connectivity in electronic devices, this black connector is a reliable solution for your PCB assembly needs. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it offers exceptional performance and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides a total of 30 positions for secure and efficient board-to-board connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the quality and reliability of this Card Edge Connector for your next project.