717-030-522-101

Heilind Number:EDA717-030-522-101
Manufacturer:EDAC
Manufacturer Number:717-030-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-522-101

Detailed Description

Introducing our 717-030-522-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a streamlined pitch of .156 inches and a single row configuration with 30 positions, ensuring efficient data transmission in any application. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees superior conductivity and reliability. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this black connector, with an amperage rating of 3A, to deliver exceptional connectivity and durability for your PCB projects. Explore more of our quality connectors in the Board To Board PCB Connectors category.