717-030-522-201

Heilind Number:EDA717-030-522-201
Manufacturer:EDAC
Manufacturer Number:717-030-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-522-201

Detailed Description

Enhance connectivity in your electronic devices with our 717-030-522-201 Press-Fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of current, you can trust in its robust conductivity. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, offering ample room for secure board-to-board connections. Engineered for ease of installation, this connector features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality even in harsh environments. Trust in our product to deliver exceptional performance and durability, making it an essential component in your PCB assembly. Explore more from our extensive range of connectors for all your electronic connectivity needs.