717-030-525-201

Heilind Number:EDA717-030-525-201
Manufacturer:EDAC
Manufacturer Number:717-030-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-525-201

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless and secure board-to-board connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With a 2-row layout and 30 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to streamline your PCB connections with precision and performance.