717-030-540-101

Heilind Number:EDA717-030-540-101
Manufacturer:EDAC
Manufacturer Number:717-030-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-540-101

Detailed Description

Introducing our 717-030-540-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Boasting a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only delivers on aesthetics but also on durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and high-speed data transfer. Featuring 30 positions in a single row configuration, it offers ample connectivity options. Designed for straight mount orientation, it is easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the 717-030-540-101 for top-notch performance in your PCB connectivity needs.