717-030-540-201

Heilind Number:EDA717-030-540-201
Manufacturer:EDAC
Manufacturer Number:717-030-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-540-201

Detailed Description

Introducing our 717-030-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for up to 30 positions. The straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in the quality and precision of our product to elevate your electronics projects.