717-030-541-101

Heilind Number:EDA717-030-541-101
Manufacturer:EDAC
Manufacturer Number:717-030-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-541-101

Detailed Description

Introducing our 717-030-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector offers high performance with a current rating of 3A, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 30 positions, it provides ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.