717-030-541-201

Heilind Number:EDA717-030-541-201
Manufacturer:EDAC
Manufacturer Number:717-030-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-541-201

Detailed Description

Introducing our 717-030-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a durable housing material made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each precisely spaced at .156 inches, and offering 30 positions for versatile connectivity options. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments where reliability is paramount. Upgrade your PCB connections with confidence using our premium Card Edge Connector.