717-030-545-101

Heilind Number:EDA717-030-545-101
Manufacturer:EDAC
Manufacturer Number:717-030-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-545-101

Detailed Description

Introducing our 717-030-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless connectivity in your electronic devices. Designed for optimal performance, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 30 gold-plated contacts, it offers efficient signal transmission for your PCB connections. The copper alloy contact material and .156-inch pitch guarantee secure and low-resistance connections. Whether you're assembling circuit boards or interfacing with external devices, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.