717-030-545-201

Heilind Number:EDA717-030-545-201
Manufacturer:EDAC
Manufacturer Number:717-030-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-545-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black finish, this connector not only adds a touch of sophistication to your PCB layouts but also ensures reliable performance. Boasting a high amperage rating of 3 A, it's perfect for powering up your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 30 positions for versatile connectivity. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic assembly project. Trust in our product to deliver exceptional quality and performance every time. Elevate your PCB connections with ease and confidence.