717-031-520-101

Heilind Number:EDA717-031-520-101
Manufacturer:EDAC
Manufacturer Number:717-031-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-031-520-101

Detailed Description

Introducing our 717-031-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek black connector, crafted with precision from UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in any application. With a single row design and 31 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the quality and durability of our Card Edge Connector for all your PCB connectivity needs.