717-031-522-101

Heilind Number:EDA717-031-522-101
Manufacturer:EDAC
Manufacturer Number:717-031-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-031-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-031-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees optimal conductivity and longevity. With a pitch of .156 inches and 31 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and compact form factor make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.