717-031-540-101

Heilind Number:EDA717-031-540-101
Manufacturer:EDAC
Manufacturer Number:717-031-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-031-540-101

Detailed Description

Upgrade your PCB connectivity with our 717-031-540-101 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in the quality and precision of this Card Edge Connector for seamless board-to-board connections in your PCB assemblies.