717-032-520-201

Heilind Number:EDA717-032-520-201
Manufacturer:EDAC
Manufacturer Number:717-032-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-520-201

Detailed Description

Introducing our 717-032-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed with precision and performance in mind, this black connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches apart, it offers a total of 32 positions for secure and efficient board-to-board connections. Its straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in even the most demanding environments. Trust in this connector to deliver optimal power transmission, with an amperage rating of 3A. Perfect for a wide range of electronic devices, from industrial machinery to consumer gadgets, this Card Edge Connector is a must-have component for your next project. Elevate your PCB design with superior connectivity – choose the 717-032-520-201.