717-032-522-201

Heilind Number:EDA717-032-522-201
Manufacturer:EDAC
Manufacturer Number:717-032-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-522-201

Detailed Description

Introducing our 717-032-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With two rows of high-performance Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 32 positions for efficient connectivity. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any project requiring secure and efficient card edge connections.