717-032-525-101

Heilind Number:EDA717-032-525-101
Manufacturer:EDAC
Manufacturer Number:717-032-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-525-101

Detailed Description

Introducing our 717-032-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. With a single row configuration and a total of 32 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in the 717-032-525-101 for seamless and secure board-to-board connections in your electronic systems.