717-032-540-101

Heilind Number:EDA717-032-540-101
Manufacturer:EDAC
Manufacturer Number:717-032-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-540-101

Detailed Description

Introducing our 717-032-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting printed circuit boards. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. With a single row design and 32 copper alloy contact positions, it ensures efficient data transmission and power delivery. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its high-quality construction and performance for all your PCB connectivity needs. Available now in our collection of cutting-edge products under the Connectors category.