717-032-541-101

Heilind Number:EDA717-032-541-101
Manufacturer:EDAC
Manufacturer Number:717-032-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Engineered for reliability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise board-to-board connections. Its straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Whether in industrial machinery or telecommunications equipment, trust our Press-fit Card Edge Connector to deliver optimal performance. Upgrade your PCB designs with this essential component.