717-032-541-201

Heilind Number:EDA717-032-541-201
Manufacturer:EDAC
Manufacturer Number:717-032-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-541-201

Detailed Description

Upgrade your PCB connections with our 717-032-541-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers reliable connectivity for up to 32 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Trust in this advanced connector for seamless board-to-board connections in your electronic devices. Upgrade today and experience enhanced reliability and efficiency.