717-032-545-101

Heilind Number:EDA717-032-545-101
Manufacturer:EDAC
Manufacturer Number:717-032-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-545-101

Detailed Description

Introducing our 717-032-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only looks great but also offers superior performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures long-lasting durability in any application. Featuring a single row configuration with 32 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Trust in the quality and efficiency of this connector for seamless board-to-board connections every time. Explore more in our Connectors category under Products, and elevate your PCB assembly process with ease.