717-032-545-201

Heilind Number:EDA717-032-545-201
Manufacturer:EDAC
Manufacturer Number:717-032-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-545-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for maximum reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 32 positions at a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your board-to-board connections with this essential component, available now in our comprehensive range of PCB connectors.