717-032-560-201

Heilind Number:EDA717-032-560-201
Manufacturer:EDAC
Manufacturer Number:717-032-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-032-560-201

Detailed Description

Introducing our 717-032-560-201 Press-fit Card Edge Connector, designed for optimal performance and reliability in your electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a professional aesthetic but also ensures safety and durability. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it provides seamless connectivity for your PCBs. With 32 positions available, you'll have ample room for all your components. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for seamless board-to-board connections in your projects.